14.5V Clamp 41A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.5V Clamp 41A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE10A-TP

DigiKey Part Number
P6KE10A-TPMSTR-ND - Tape & Reel (TR)
P6KE10A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE10A-TP
Description
TVS DIODE 8.55VWM 14.5VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14.5V Clamp 41A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
41A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21200 €2,12 €
1000,13290 €13,29 €
5000,09872 €49,36 €
1.0000,08766 €87,66 €
2.0000,07833 €156,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07048 €281,92 €
8.0000,06386 €510,88 €
12.0000,06048 €725,76 €
20.0000,05669 €1.133,80 €
28.0000,05444 €1.524,32 €
40.0000,05226 €2.090,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €