
P61089B-TP | |
|---|---|
DigiKey Part Number | 353-P61089B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P61089B-TP |
Description | THYRISTOR 2KV 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2kV Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | - | |
Voltage - Off State | 2kV | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 100pF | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08559 € | 342,36 € |
| 8.000 | 0,07792 € | 623,36 € |
| 12.000 | 0,07401 € | 888,12 € |
| 20.000 | 0,06962 € | 1.392,40 € |
| 28.000 | 0,06702 € | 1.876,56 € |
| 40.000 | 0,06450 € | 2.580,00 € |
| 100.000 | 0,06024 € | 6.024,00 € |
| Unit Price without VAT: | 0,08559 € |
|---|---|
| Unit Price with VAT: | 0,10185 € |

