P5KE43A-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 300
Unit Price: 1,39000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,70065 €
Datasheet
69.4V Clamp 7.2A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5KE43A-AP

DigiKey Part Number
353-P5KE43A-AP-ND
Manufacturer
Manufacturer Product Number
P5KE43A-AP
Description
TVS DIODE 43VWM 69.4VC DO15
Customer Reference
Detailed Description
69.4V Clamp 7.2A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types