
P4KE550A-AP | |
|---|---|
DigiKey Part Number | 353-P4KE550A-AP-ND |
Manufacturer | |
Manufacturer Product Number | P4KE550A-AP |
Description | TVS DIODE 495VWM 760VC DO41 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 520mA Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 520mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,11176 € | 5.588,00 € |
| Unit Price without VAT: | 0,11176 € |
|---|---|
| Unit Price with VAT: | 0,13299 € |

