DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE480CA-TP

DigiKey Part Number
353-P4KE480CA-TP-ND
Manufacturer
Manufacturer Product Number
P4KE480CA-TP
Description
TVS DIODE 408VWM 658VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
658V Clamp 610mA Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
610mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,14432 €721,60 €
Unit Price without VAT:0,14432 €
Unit Price with VAT:0,17174 €