


P4KE400CA-TP | |
|---|---|
DigiKey Part Number | P4KE400CA-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE400CA-TP |
Description | TVS DIODE 342VWM 548VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 750mA Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 750mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10193 € | 509,65 € |
| 10.000 | 0,09336 € | 933,60 € |
| 15.000 | 0,08900 € | 1.335,00 € |
| 25.000 | 0,08409 € | 2.102,25 € |
| 35.000 | 0,08119 € | 2.841,65 € |
| 50.000 | 0,07836 € | 3.918,00 € |
| Unit Price without VAT: | 0,10193 € |
|---|---|
| Unit Price with VAT: | 0,12130 € |

