P4KE250A-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08385 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,10927 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,93360 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,93360 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,74468 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,74468 €

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,18668 €
Datasheet
344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE250A-AP

DigiKey Part Number
353-P4KE250A-AP-ND
Manufacturer
Manufacturer Product Number
P4KE250A-AP
Description
TVS DIODE 214VWM 344VC DO41
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50.0000,08385 €4.192,50 €
Unit Price without VAT:0,08385 €
Unit Price with VAT:0,09978 €