DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE22CA-TP

DigiKey Part Number
353-P4KE22CA-TP-ND
Manufacturer
Manufacturer Product Number
P4KE22CA-TP
Description
TVS DIODE 18.8VWM 30.6VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.6V Clamp 13.4A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
13.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,06041 €302,05 €
Unit Price without VAT:0,06041 €
Unit Price with VAT:0,07189 €