


P4KE18A-TP | |
|---|---|
DigiKey Part Number | P4KE18A-TPMSTR-ND - Tape & Reel (TR) P4KE18A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE18A-TP |
Description | TVS DIODE 15.3VWM 25.5VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 16.1A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,12160 € | 60,80 € |
| 1.000 | 0,10833 € | 108,33 € |
| 2.000 | 0,09715 € | 194,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08502 € | 425,10 € |
| 10.000 | 0,07752 € | 775,20 € |
| 15.000 | 0,07370 € | 1.105,50 € |
| 25.000 | 0,06940 € | 1.735,00 € |
| 35.000 | 0,06686 € | 2.340,10 € |
| 50.000 | 0,06438 € | 3.219,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



