


P4KE13A-TP | |
|---|---|
DigiKey Part Number | P4KE13A-TPMSTR-ND - Tape & Reel (TR) P4KE13A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE13A-TP |
Description | TVS DIODE 11.1VWM 18.2VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22.5A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12800 € | 12,80 € |
| 500 | 0,09492 € | 47,46 € |
| 1.000 | 0,08424 € | 84,24 € |
| 2.000 | 0,07524 € | 150,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06546 € | 327,30 € |
| 10.000 | 0,05941 € | 594,10 € |
| 15.000 | 0,05632 € | 844,80 € |
| 25.000 | 0,05286 € | 1.321,50 € |
| 35.000 | 0,05080 € | 1.778,00 € |
| 50.000 | 0,04881 € | 2.440,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

