15.6V Clamp 26.3A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE11A-AP

DigiKey Part Number
353-P4KE11A-AP-ND
Manufacturer
Manufacturer Product Number
P4KE11A-AP
Description
TVS DIODE 9.4VWM 15.6VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15.6V Clamp 26.3A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
26.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50.0000,05961 €2.980,50 €
Unit Price without VAT:0,05961 €
Unit Price with VAT:0,07094 €