TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220AC
TO-220AC

MURS820A-BP

DigiKey Part Number
353-MURS820A-BP-ND
Manufacturer
Manufacturer Product Number
MURS820A-BP
Description
DIODE STANDARD 200V 8A TO220AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,87000 €0,87 €
500,47100 €23,55 €
1000,46120 €46,12 €
5000,35934 €179,67 €
1.0000,31187 €311,87 €
2.0000,29896 €597,92 €
5.0000,26909 €1.345,45 €
10.0000,25780 €2.578,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €