
MURS4JBFL-TP | |
|---|---|
DigiKey Part Number | 353-MURS4JBFL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS4JBFL-TP |
Description | DIODE STANDARD 600V 4A SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24980 € | 1.249,00 € |
| 10.000 | 0,23237 € | 2.323,70 € |
| 15.000 | 0,22591 € | 3.388,65 € |
| Unit Price without VAT: | 0,24980 € |
|---|---|
| Unit Price with VAT: | 0,29726 € |

