Parametric Equivalent

MURS480GP-TP | |
|---|---|
DigiKey Part Number | 353-MURS480GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS480GP-TP |
Description | DIODE STANDARD 800V 4A DO201AD |
Customer Reference | |
Detailed Description | Diode 800 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,26152 € | 313,82 € |
| 2.400 | 0,23903 € | 573,67 € |
| 3.600 | 0,22758 € | 819,29 € |
| 6.000 | 0,21470 € | 1.288,20 € |
| 8.400 | 0,20708 € | 1.739,47 € |
| 12.000 | 0,19967 € | 2.396,04 € |
| 30.000 | 0,19364 € | 5.809,20 € |
| Unit Price without VAT: | 0,26152 € |
|---|---|
| Unit Price with VAT: | 0,31121 € |


