MURS3JB-TP is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 94.675
Unit Price: 0,40000 €
Datasheet
Diode 600 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

MURS3JB-TP

DigiKey Part Number
MURS3JB-TPMSTR-ND - Tape & Reel (TR)
MURS3JB-TPMSCT-ND - Cut Tape (CT)
MURS3JB-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS3JB-TP
Description
DIODE STANDARD 600V 3A DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,35500 €3,55 €
1000,22750 €22,75 €
5000,17256 €86,28 €
1.0000,15480 €154,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11387 €341,61 €
6.0000,11274 €676,44 €
9.0000,10856 €977,04 €
15.0000,10849 €1.627,35 €
21.0000,09789 €2.055,69 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €