



MURS1JAL-TP | |
|---|---|
DigiKey Part Number | MURS1JAL-TPMSTR-ND - Tape & Reel (TR) MURS1JAL-TPMSCT-ND - Cut Tape (CT) MURS1JAL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS1JAL-TP |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12130 € | 12,13 € |
| 500 | 0,08988 € | 44,94 € |
| 1.000 | 0,07970 € | 79,70 € |
| 2.000 | 0,07113 € | 142,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06182 € | 309,10 € |
| 10.000 | 0,05606 € | 560,60 € |
| 15.000 | 0,05312 € | 796,80 € |
| 25.000 | 0,04982 € | 1.245,50 € |
| 35.000 | 0,04786 € | 1.675,10 € |
| 50.000 | 0,04596 € | 2.298,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

