
MUR6U60-TP | |
|---|---|
DigiKey Part Number | 353-MUR6U60-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR6U60-TP |
Description | DIODE STANDARD 600V 6A TO277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21365 € | 854,60 € |
| 8.000 | 0,19770 € | 1.581,60 € |
| 12.000 | 0,18958 € | 2.274,96 € |
| 20.000 | 0,18273 € | 3.654,60 € |
| Unit Price without VAT: | 0,21365 € |
|---|---|
| Unit Price with VAT: | 0,25424 € |

