MUR480GP-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 5.655
Unit Price: 0,34000 €
Datasheet
Diode 800 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 4A Through Hole DO-201AD
Micro Commercial Components Corporate Video

MUR480GP-TP

DigiKey Part Number
MUR480GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR480GP-TP
Description
DIODE STANDARD 800V 4A DO201AD
Customer Reference
Detailed Description
Diode 800 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,26152 €313,82 €
2.4000,23903 €573,67 €
3.6000,22758 €819,29 €
6.0000,21470 €1.288,20 €
8.4000,20708 €1.739,47 €
12.0000,19967 €2.396,04 €
30.0000,19364 €5.809,20 €
Manufacturers Standard Package
Unit Price without VAT:0,26152 €
Unit Price with VAT:0,31121 €