Diode 400 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 4A Through Hole DO-201AD
Micro Commercial Components Corporate Video

MUR440GP-TP

DigiKey Part Number
MUR440GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR440GP-TP
Description
DIODE STANDARD 400V 4A DO201AD
Customer Reference
Detailed Description
Diode 400 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,19341 €232,09 €
2.4000,15319 €367,66 €
3.6000,15075 €542,70 €
6.0000,14496 €869,76 €
8.4000,13350 €1.121,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19341 €
Unit Price with VAT:0,23016 €