


MUR415GP-TP | |
|---|---|
DigiKey Part Number | MUR415GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR415GP-TP |
Description | DIODE STANDARD 150V 4A DO201AD |
Customer Reference | |
Detailed Description | Diode 150 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,18035 € | 216,42 € |
| 2.400 | 0,16377 € | 393,05 € |
| 3.600 | 0,15532 € | 559,15 € |
| 6.000 | 0,14582 € | 874,92 € |
| 8.400 | 0,14019 € | 1.177,60 € |
| 12.000 | 0,13472 € | 1.616,64 € |
| 30.000 | 0,12271 € | 3.681,30 € |
| 60.000 | 0,12253 € | 7.351,80 € |
| Unit Price without VAT: | 0,18035 € |
|---|---|
| Unit Price with VAT: | 0,21462 € |

