
MUR410GP-AP | |
|---|---|
DigiKey Part Number | 353-MUR410GP-AP-ND |
Manufacturer | |
Manufacturer Product Number | MUR410GP-AP |
Description | DIODE STANDARD 100V 4A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,13290 € | 1.594,80 € |
| Unit Price without VAT: | 0,13290 € |
|---|---|
| Unit Price with VAT: | 0,15815 € |

