Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR2015FCT-BP

DigiKey Part Number
353-MUR2015FCT-BP-ND
Manufacturer
Manufacturer Product Number
MUR2015FCT-BP
Description
DIODE ARRAY GP 150V 20A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,42280 €2.114,00 €
Unit Price without VAT:0,42280 €
Unit Price with VAT:0,50313 €