


MUR115GP-TP | |
|---|---|
DigiKey Part Number | MUR115GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR115GP-TP |
Description | DIODE STANDARD 150V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 150 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06171 € | 308,55 € |
| 10.000 | 0,05078 € | 507,80 € |
| 15.000 | 0,04912 € | 736,80 € |
| 25.000 | 0,04721 € | 1.180,25 € |
| 35.000 | 0,04303 € | 1.506,05 € |
| Unit Price without VAT: | 0,06171 € |
|---|---|
| Unit Price with VAT: | 0,07343 € |

