MUR110GP-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 24.854
Unit Price: 0,74000 €
Datasheet

Similar


onsemi
In Stock: 42.060
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 2.238
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26195 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.726
Unit Price: 0,28000 €
Datasheet
Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

MUR110GP-TP

DigiKey Part Number
MUR110GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR110GP-TP
Description
DIODE STANDARD 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06316 €315,80 €
10.0000,05737 €573,70 €
15.0000,05441 €816,15 €
25.0000,05109 €1.277,25 €
35.0000,04912 €1.719,20 €
50.0000,04721 €2.360,50 €
125.0000,04303 €5.378,75 €
Manufacturers Standard Package
Unit Price without VAT:0,06316 €
Unit Price with VAT:0,07516 €