Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

MUR110-AP

DigiKey Part Number
MUR110-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MUR110-AP
Description
DIODE STANDARD 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types