MSJW20N65-BP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 3.580
Unit Price: 5,43000 €
Datasheet
20A (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20A (Tc) Through Hole TO-247-3
Micro Commercial Components Corporate Video

MSJW20N65-BP

DigiKey Part Number
353-MSJW20N65-BP-ND
Manufacturer
Manufacturer Product Number
MSJW20N65-BP
Description
MOSFET N-CH TO247
Customer Reference
Detailed Description
20A (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
±30V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes