


MSJUFR05N65-TP | |
|---|---|
DigiKey Part Number | 353-MSJUFR05N65-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSJUFR05N65-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 5A (Tc) 57W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.9Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 165 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36190 € | 904,75 € |
| 5.000 | 0,33590 € | 1.679,50 € |
| 7.500 | 0,32266 € | 2.419,95 € |
| 12.500 | 0,31977 € | 3.997,12 € |
| Unit Price without VAT: | 0,36190 € |
|---|---|
| Unit Price with VAT: | 0,43066 € |

