


MSJU11N65A-TP | |
|---|---|
DigiKey Part Number | 353-MSJU11N65A-TPTR-ND - Tape & Reel (TR) 353-MSJU11N65A-TPCT-ND - Cut Tape (CT) 353-MSJU11N65A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSJU11N65A-TP |
Description | N-CHANNEL MOSFET, DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A 83.3W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 396mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 763 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 83.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,46100 € | 14,61 € |
| 100 | 0,99930 € | 99,93 € |
| 500 | 0,80160 € | 400,80 € |
| 1.000 | 0,73805 € | 738,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66930 € | 1.673,25 € |
| 5.000 | 0,62683 € | 3.134,15 € |
| 7.500 | 0,60555 € | 4.541,62 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |


