


MSJU06N80A-TP | |
|---|---|
DigiKey Part Number | 353-MSJU06N80A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSJU06N80A-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 56.8W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 502 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 56.8W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71742 € | 1.793,55 € |
| 5.000 | 0,70784 € | 3.539,20 € |
| Unit Price without VAT: | 0,71742 € |
|---|---|
| Unit Price with VAT: | 0,85373 € |

