


MSJU04N80A-TP | |
|---|---|
DigiKey Part Number | 353-MSJU04N80A-TPTR-ND - Tape & Reel (TR) 353-MSJU04N80A-TPCT-ND - Cut Tape (CT) 353-MSJU04N80A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSJU04N80A-TP |
Description | N-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.5A 88W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 396 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,39600 € | 13,96 € |
| 100 | 0,95180 € | 95,18 € |
| 500 | 0,76158 € | 380,79 € |
| 1.000 | 0,70043 € | 700,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63426 € | 1.585,65 € |
| 5.000 | 0,59338 € | 2.966,90 € |
| 7.500 | 0,57257 € | 4.294,28 € |
| 12.500 | 0,56793 € | 7.099,13 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

