
MSJB17N80-TP | |
|---|---|
DigiKey Part Number | 353-MSJB17N80-TPTR-ND - Tape & Reel (TR) 353-MSJB17N80-TPCT-ND - Cut Tape (CT) 353-MSJB17N80-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSJB17N80-TP |
Description | N-CHANNEL MOSFET, D2-PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 181W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1830 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 181W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,31100 € | 33,11 € |
| 100 | 2,37030 € | 237,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,87943 € | 1.503,54 € |
| 1.600 | 1,76498 € | 2.823,97 € |
| 2.400 | 1,74562 € | 4.189,49 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

