


MP5010-BP | |
|---|---|
DigiKey Part Number | MP5010-BP-ND |
Manufacturer | |
Manufacturer Product Number | MP5010-BP |
Description | BRIDGE RECT 1PHASE 1KV 50A MP-50 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal MP-50 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, MP-50 | |
Supplier Device Package | MP-50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,49740 € | 598,96 € |
| Unit Price without VAT: | 1,49740 € |
|---|---|
| Unit Price with VAT: | 1,78191 € |

