


MP5005W-BP | |
|---|---|
DigiKey Part Number | MP5005W-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MP5005W-BP |
Description | BRIDGE RECT 1P 50V 50A MP-50W |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole MP-50W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, MP-50W | |
Supplier Device Package | MP-50W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,55878 € | 623,51 € |
| Unit Price without VAT: | 1,55878 € |
|---|---|
| Unit Price with VAT: | 1,85495 € |

