Upgrade
Similar




MMXZ5255B-TP | |
|---|---|
DigiKey Part Number | MMXZ5255B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMXZ5255B-TP |
Description | DIODE ZENER 28V 200MW SOD323 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03110 € | 93,30 € |
| 6.000 | 0,02773 € | 166,38 € |
| 9.000 | 0,02601 € | 234,09 € |
| 15.000 | 0,02407 € | 361,05 € |
| 21.000 | 0,02292 € | 481,32 € |
| 30.000 | 0,02180 € | 654,00 € |
| 75.000 | 0,01935 € | 1.451,25 € |
| 150.000 | 0,01783 € | 2.674,50 € |
| 300.000 | 0,01656 € | 4.968,00 € |
| Unit Price without VAT: | 0,03110 € |
|---|---|
| Unit Price with VAT: | 0,03701 € |


