



MMXZ5254B-TP | |
|---|---|
DigiKey Part Number | MMXZ5254B-TPMSTR-ND - Tape & Reel (TR) MMXZ5254B-TPMSCT-ND - Cut Tape (CT) MMXZ5254B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMXZ5254B-TP |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04760 € | 4,76 € |
| 500 | 0,03440 € | 17,20 € |
| 1.000 | 0,03011 € | 30,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02462 € | 73,86 € |
| 6.000 | 0,02184 € | 131,04 € |
| 9.000 | 0,02042 € | 183,78 € |
| 15.000 | 0,01883 € | 282,45 € |
| 21.000 | 0,01788 € | 375,48 € |
| 30.000 | 0,01696 € | 508,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

