MMSZ5263B-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 40.709
Unit Price: 0,14000 €
Datasheet
Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ5263B-TP

DigiKey Part Number
MMSZ5263B-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5263B-TP
Description
DIODE ZENER 56V 500MW SOD123
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 43 V
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02737 €82,11 €
6.0000,02436 €146,16 €
9.0000,02281 €205,29 €
15.0000,02108 €316,20 €
21.0000,02005 €421,05 €
30.0000,01905 €571,50 €
75.0000,01685 €1.263,75 €
150.0000,01549 €2.323,50 €
300.0000,01435 €4.305,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02737 €
Unit Price with VAT:0,03257 €