Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ4704-TP | |
|---|---|
DigiKey Part Number | MMSZ4704-TPMSTR-ND - Tape & Reel (TR) MMSZ4704-TPMSCT-ND - Cut Tape (CT) MMSZ4704-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4704-TP |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.9 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,04230 € | 4,23 € |
| 500 | 0,03044 € | 15,22 € |
| 1.000 | 0,02661 € | 26,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02170 € | 65,10 € |
| 6.000 | 0,01922 € | 115,32 € |
| 9.000 | 0,01795 € | 161,55 € |
| 15.000 | 0,01652 € | 247,80 € |
| 21.000 | 0,01567 € | 329,07 € |
| 30.000 | 0,01484 € | 445,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |





