MMSZ4701-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 7.120
Unit Price: 0,09000 €
Datasheet
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ4701-TP

DigiKey Part Number
MMSZ4701-TPMSTR-ND - Tape & Reel (TR)
MMSZ4701-TPMSCT-ND - Cut Tape (CT)
MMSZ4701-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4701-TP
Description
DIODE ZENER 14V 500MW SOD123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 10.6 V
Voltage - Forward (Vf) (Max) @ If
950 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12200 €1,22 €
1000,07340 €7,34 €
5000,05230 €26,15 €
1.0000,04301 €43,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03627 €108,81 €
6.0000,01856 €111,36 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €