


MMSZ4682-TP | |
|---|---|
DigiKey Part Number | MMSZ4682-TPMSTR-ND - Tape & Reel (TR) MMSZ4682-TPMSCT-ND - Cut Tape (CT) MMSZ4682-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4682-TP |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 100 | 0,02240 € | 2,24 € |
| 500 | 0,02152 € | 10,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02152 € | 64,56 € |
| 6.000 | 0,02024 € | 121,44 € |
| 9.000 | 0,01891 € | 170,19 € |
| 15.000 | 0,01813 € | 271,95 € |
| 21.000 | 0,01771 € | 371,91 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

