



MMST2222A-TP | |
|---|---|
DigiKey Part Number | MMST2222ATPMSTR-ND - Tape & Reel (TR) MMST2222ATPMSCT-ND - Cut Tape (CT) MMST2222ATPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST2222A-TP |
Description | TRANS NPN 40V SOT-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03234 € | 16,17 € |
| 1.000 | 0,02831 € | 28,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03159 € | 94,77 € |
| 6.000 | 0,02817 € | 169,02 € |
| 9.000 | 0,02643 € | 237,87 € |
| 15.000 | 0,02446 € | 366,90 € |
| 21.000 | 0,02330 € | 489,30 € |
| 30.000 | 0,02217 € | 665,10 € |
| 75.000 | 0,01968 € | 1.476,00 € |
| 150.000 | 0,01814 € | 2.721,00 € |
| 300.000 | 0,01685 € | 5.055,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |



