Bipolar (BJT) Transistor NPN 40 V 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 300MHz 200 mW Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

MMST2222A-TP

DigiKey Part Number
MMST2222ATPMSTR-ND - Tape & Reel (TR)
MMST2222ATPMSCT-ND - Cut Tape (CT)
MMST2222ATPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMST2222A-TP
Description
TRANS NPN 40V SOT-323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.099
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07300 €0,73 €
1000,04480 €4,48 €
5000,03234 €16,17 €
1.0000,02831 €28,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03159 €94,77 €
6.0000,02817 €169,02 €
9.0000,02643 €237,87 €
15.0000,02446 €366,90 €
21.0000,02330 €489,30 €
30.0000,02217 €665,10 €
75.0000,01968 €1.476,00 €
150.0000,01814 €2.721,00 €
300.0000,01685 €5.055,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €