MMSS8050W-J-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 17.020
Unit Price: 0,16000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15.000
Unit Price: 0,16000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18.000
Unit Price: 0,16000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18.000
Unit Price: 0,16000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17.990
Unit Price: 0,16000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.000
Unit Price: 0,16000 €
Datasheet
Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 200 mW Surface Mount SOT-323
SOT 323

MMSS8050W-J-TP

DigiKey Part Number
353-MMSS8050W-J-TP-ND
Manufacturer
Manufacturer Product Number
MMSS8050W-J-TP
Description
TRANS NPN 25V 1.5A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes