Parametric Equivalent

MMSD914-13P | |
|---|---|
DigiKey Part Number | 353-MMSD914-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSD914-13P |
Description | DIODE STANDARD 75V 200MA SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02600 € | 260,00 € |
| 20.000 | 0,02346 € | 469,20 € |
| 30.000 | 0,02217 € | 665,10 € |
| 50.000 | 0,02071 € | 1.035,50 € |
| 70.000 | 0,01985 € | 1.389,50 € |
| 100.000 | 0,01901 € | 1.901,00 € |
| 250.000 | 0,01717 € | 4.292,50 € |
| 500.000 | 0,01614 € | 8.070,00 € |
| Unit Price without VAT: | 0,02600 € |
|---|---|
| Unit Price with VAT: | 0,03094 € |


