MMS9014HE3-L-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5.027
Unit Price: 1,09000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.608
Unit Price: 1,09000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 74
Unit Price: 1,09000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23
SOT 23

MMS9014HE3-L-TP

DigiKey Part Number
353-MMS9014HE3-L-TPTR-ND - Tape & Reel (TR)
353-MMS9014HE3-L-TPCT-ND - Cut Tape (CT)
353-MMS9014HE3-L-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMS9014HE3-L-TP
Description
TRANS NPN 45V 0.1A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15700 €1,57 €
1000,07650 €7,65 €
5000,06380 €31,90 €
1.0000,04433 €44,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03842 €115,26 €
6.0000,03564 €213,84 €
9.0000,02955 €265,95 €
30.0000,02903 €870,90 €
75.0000,02608 €1.956,00 €
150.0000,02260 €3.390,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €