Parametric Equivalent
Parametric Equivalent




MMDT5401-TP | |
|---|---|
DigiKey Part Number | MMDT5401-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMDT5401-TP |
Description | TRANS 2PNP 150V 200MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 150V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 150V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06812 € | 204,36 € |
| 6.000 | 0,06154 € | 369,24 € |
| 9.000 | 0,05819 € | 523,71 € |
| 15.000 | 0,05441 € | 816,15 € |
| 21.000 | 0,05218 € | 1.095,78 € |
| 30.000 | 0,05001 € | 1.500,30 € |
| 75.000 | 0,04524 € | 3.393,00 € |
| 150.000 | 0,04303 € | 6.454,50 € |
| Unit Price without VAT: | 0,06812 € |
|---|---|
| Unit Price with VAT: | 0,08106 € |


