



MMDT4403-TP | |
|---|---|
DigiKey Part Number | 353-MMDT4403-TPTR-ND - Tape & Reel (TR) 353-MMDT4403-TPCT-ND - Cut Tape (CT) 353-MMDT4403-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT4403-TP |
Description | TRANS 2PNP 40V 600MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 600mA 200MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 200mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13050 € | 13,05 € |
| 500 | 0,09688 € | 48,44 € |
| 1.000 | 0,08603 € | 86,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07221 € | 216,63 € |
| 6.000 | 0,06524 € | 391,44 € |
| 9.000 | 0,06168 € | 555,12 € |
| 15.000 | 0,05768 € | 865,20 € |
| 21.000 | 0,05531 € | 1.161,51 € |
| 30.000 | 0,05301 € | 1.590,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

