Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 600mA 200MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 600mA 200MHz 200mW Surface Mount SOT-363
SOT 363
Micro Commercial Components Corporate Video

MMDT4403-TP

DigiKey Part Number
353-MMDT4403-TPTR-ND - Tape & Reel (TR)
353-MMDT4403-TPCT-ND - Cut Tape (CT)
353-MMDT4403-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT4403-TP
Description
TRANS 2PNP 40V 600MA SOT-363
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 600mA 200MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
200mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19600 €1,96 €
1000,12310 €12,31 €
5000,09142 €45,71 €
1.0000,08116 €81,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06812 €204,36 €
6.0000,06154 €369,24 €
9.0000,05819 €523,71 €
15.0000,05441 €816,15 €
21.0000,05218 €1.095,78 €
30.0000,05001 €1.500,30 €
75.0000,04524 €3.393,00 €
150.0000,04303 €6.454,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €