


MMDT3906-TPQ2 | |
|---|---|
DigiKey Part Number | 353-MMDT3906-TPQ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMDT3906-TPQ2 |
Description | TRANS 2PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 40V 200mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07483 € | 224,49 € |
| 6.000 | 0,06771 € | 406,26 € |
| 9.000 | 0,06408 € | 576,72 € |
| 15.000 | 0,06000 € | 900,00 € |
| 21.000 | 0,05759 € | 1.209,39 € |
| 30.000 | 0,05524 € | 1.657,20 € |
| 75.000 | 0,05008 € | 3.756,00 € |
| 150.000 | 0,04841 € | 7.261,50 € |
| Unit Price without VAT: | 0,07483 € |
|---|---|
| Unit Price with VAT: | 0,08905 € |

