



MMDT3906-TP | |
|---|---|
DigiKey Part Number | MMDT3906-TPTR-ND - Tape & Reel (TR) MMDT3906-TPCT-ND - Cut Tape (CT) MMDT3906-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3906-TP |
Description | TRANS 2PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07932 € | 237,96 € |
| 6.000 | 0,07178 € | 430,68 € |
| 9.000 | 0,06793 € | 611,37 € |
| 15.000 | 0,06360 € | 954,00 € |
| 21.000 | 0,06104 € | 1.281,84 € |
| 30.000 | 0,05855 € | 1.756,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13430 € | 13,43 € |
| 500 | 0,10002 € | 50,01 € |
| 1.000 | 0,08894 € | 88,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,14230 € | 14,23 € |
| 500 | 0,10602 € | 53,01 € |
| 1.000 | 0,09428 € | 94,28 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

