


MMDT3904HE3-TP | |
---|---|
DigiKey Part Number | 353-MMDT3904HE3-TPTR-ND - Tape & Reel (TR) 353-MMDT3904HE3-TPCT-ND - Cut Tape (CT) 353-MMDT3904HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3904HE3-TP |
Description | TRANS 2NPN 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,24500 € | 2,45 € |
100 | 0,15540 € | 15,54 € |
500 | 0,11632 € | 58,16 € |
1.000 | 0,10368 € | 103,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08761 € | 262,83 € |
6.000 | 0,07950 € | 477,00 € |
9.000 | 0,07536 € | 678,24 € |
15.000 | 0,07072 € | 1.060,80 € |
21.000 | 0,06797 € | 1.427,37 € |
30.000 | 0,06529 € | 1.958,70 € |
75.000 | 0,05942 € | 4.456,50 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |